Heyco 3832 technical specifications.
| Color | Black |
| Length | 14.2mm |
| Package Quantity | 1000 |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.