Heyco 3999 technical specifications.
| Color | Grey |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 2500 |
| Weight | 0.1664oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.