Sign in to ask questions about the Heyco 4456 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Heyco 4456 technical specifications.
| Length | 31.5mm |
| Material | Brass |
| Weight | 0.025609oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4456 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.