Cable Mounting & Accessories FILP 3.0 BLACK UP TO .250
Heyco 4967 technical specifications.
| Color | Black |
| Height | 20.9mm |
| Material | Nylon |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4967 to view detailed technical specifications.
No datasheet is available for this part.