Heyco 8398 technical specifications.
| Color | Black |
| Length | 28.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 0.000388oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.