
Black nylon fitting hub with 0.375-inch male thread. This component measures 33.8mm in length and is constructed from durable nylon material. Designed for industrial automation and fluid power applications, it is supplied in bulk packaging.
Heyco 8400 technical specifications.
| Color | Black |
| Length | 33.8mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8400 to view detailed technical specifications.
No datasheet is available for this part.
