
Nylon straight NPT fitting for flexible nonmetallic liquid-tight conduit and tubing. Black in color, this fitting measures 37.3mm in length and is constructed from durable nylon material. Designed for industrial automation and fluid power applications, it offers secure and reliable connections. Sold in bulk packaging.
Heyco 8406 technical specifications.
| Color | Black |
| Length | 37.3mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.009595oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8406 to view detailed technical specifications.
No datasheet is available for this part.
