Heyco 8427 technical specifications.
| Color | Black |
| Length | 80.5mm |
| Material | Nylon |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.