Heyco 8449 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 10mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
