
Heyco 8654 technical specifications.
| Color | Black |
| Length | 124.4mm |
| Material | Nylon |
| Resistance | -90R |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8654 to view detailed technical specifications.
No datasheet is available for this part.
