Heyco 8960 technical specifications.
| Type | Wrap |
| Color | Black |
| Body Material | Nylon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
Download the complete datasheet for Heyco 8960 to view detailed technical specifications.
No datasheet is available for this part.