
Barrier Terminal Blocks TB 0B WP-12P NATURAL WIRE PROT TERM BLOCK
Heyco 9393 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Mounting Style | PLUG |
| Number of Positions | 12 |
| Package Quantity | 250 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.768oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 9393 to view detailed technical specifications.
No datasheet is available for this part.
