Heyco 9766 technical specifications.
| Color | Red |
| Length | 33.3mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Weight | 2.72oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 9766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.