Heyco F8402 technical specifications.
| Color | Black |
| Inside Diameter | 9.8mm |
| Length | 164foot |
| Material | Nylon |
| Package Quantity | 1 |
| Weight | 21lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco F8402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.