Heyco F8414 technical specifications.
| Color | Black |
| Inside Diameter | 28.1mm |
| Length | 164foot |
| Material | Nylon |
| Package Quantity | 1 |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco F8414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.