
RUBBER GROMMETS MOUNTING DIAMETER 0.875 TO 1.250
Heyco G1121 technical specifications.
| Inside Diameter | 0.375inch |
| Length | 0.75inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 0.75inch |
| Package Quantity | 1500 |
| Thickness | 0.375inch |
| Weight | 0.138667oz |
| RoHS | Compliant |
No datasheet is available for this part.