Heyco G1132 technical specifications.
| Inside Diameter | 0.375inch |
| Length | 0.375inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 0.875inch |
| Package Quantity | 4000 |
| Thickness | 0.125inch |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.