
RUBBER GROMMETS MOUNTING DIAMETER 0.875 TO 1.250
Heyco G1224 technical specifications.
| Package/Case | 125 |
| Inside Diameter | 0.625inch |
| Length | 0.625inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 1.125inch |
| Package Quantity | 2500 |
| Thickness | 0.313inch |
| Weight | 0.2496oz |
| RoHS | Compliant |
No datasheet is available for this part.