
Cable Accessories Grommet Styrene Butadiene Rubber Black Heyco®
Heyco G1291 technical specifications.
| Inside Diameter | 0.5inch |
| Length | 0.313inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 1.5inch |
| Package Quantity | 1000 |
| Thickness | 0.125inch |
| Weight | 0.352oz |
| RoHS | Compliant |
No datasheet is available for this part.
