
Cable Accessories Grommet Styrene Butadiene Rubber Black Heyco®
Heyco G1425 technical specifications.
| Inside Diameter | 2.25inch |
| Length | 0.625inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 3inch |
| Package Quantity | 250 |
| Thickness | 0.25inch |
| Weight | 1.152oz |
| RoHS | Compliant |
No datasheet is available for this part.