Heyco G2017 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 22.2mm |
| Package Quantity | 4000 |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.