Heyco G2023 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 9.5mm |
| Package Quantity | 2000 |
| Resistance | -4R |
| Weight | 0.024oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
