Heyco G2030 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 12.7mm |
| Package Quantity | 8000 |
| Weight | 0.028oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.