Mounting Hardware BSI 312-812-3 BMPR .812X.187X.312
Heyco G3016 technical specifications.
| Material | TPE, Thermoplastic |
| Outside Diameter | 20.6mm |
| Package Quantity | 1000 |
| Thickness | 4.7mm |
| Weight | 0.064oz |
| RoHS | Compliant |
No datasheet is available for this part.