Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Gray
Heyco M3203GBH technical specifications.
| Type | Liquid Tight Cord Grip |
| Color | Gray |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.