Heyco M3208 technical specifications.
| Type | Liquid Tight Cord Grip |
| Color | Gray |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco M3208 to view detailed technical specifications.
No datasheet is available for this part.