
Cable Mounting & Accessories SUNRUNNER PV CLIP .97X.50 X .39
Heyco S6405 technical specifications.
| Height | 9.9mm |
| Length | 24.6mm |
| Material | Stainless Steel |
| Mount | Cable |
| Series | SunRunner |
| Size | 9.9mm |
| Weight | 0.000353oz |
| Width | 12.7mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.
