
Cable Mounting & Accessories SUNRUNNER CLIP 90 DEG RIGHT ANGLE
Heyco S6406 technical specifications.
| Color | Silver |
| Height | 9.9mm |
| Length | 19.8mm |
| Material | Stainless Steel |
| Mount | Cable |
| Series | SunRunner |
| Size | 9.9mm |
| Width | 16.5mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.