
Cable Ties, Sun Bundler Stainless Steel 74.2mm 440N
Heyco S6410 technical specifications.
| Color | Black |
| Length | 254mm |
| Material | Stainless Steel |
| Mount | Cable |
| Weight | 0.000388oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco S6410 to view detailed technical specifications.
No datasheet is available for this part.
