Cable Accessories Strain Relief Bushing Nylon 6/6 Black
Heyco SR 6P3-5 technical specifications.
| Type | Strain Relief Bushing |
| Color | Black |
| Body Material | Nylon 6/6 |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.