
This terminal features a brass body with copper and brass contacts plated with nickel. It has a maximum current rating of 15A and a voltage rating of 1kV. The terminal is designed for panel mounting with a turret termination and a straight orientation. It is suitable for general use.
Sign in to ask questions about the HH Smith 102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 102 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Turret |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
