
This male connector features a brass body and contact material with nickel plating. It has a single contact and is designed for panel mount applications. The connector measures 12.7mm in length and has a straight orientation.
Sign in to ask questions about the HH Smith 109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 109 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Length | 12.7mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.