HH Smith 1415-04 technical specifications.
| Dimension | 18.26 x 7.94mm |
| Family | 1415 |
| Manufacturer | Abbatron / HH Smith |
| Part No | 1415-04 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | N/A |
| Stud Size | 2.84 mm |
| Tab Size | N/A |
| RoHS | Compliant |
No datasheet is available for this part.