HH Smith 1837-102 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Current Rating | 15A |
| Insulation Material | Nylon |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1837-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
