This female terminal is constructed from brass with a gold-plated contact and features nylon insulation. It has a current rating of 15A and is designed for panel mounting. The terminal is available in black color and has a straight orientation with a wire wrap termination.
HH Smith 1837-103 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1837-103 to view detailed technical specifications.
No datasheet is available for this part.