
Conn Binding Post F 1 POS Wire Wrap ST Panel Mount 1 Port
HH Smith 1837-RED technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1837-RED to view detailed technical specifications.
No datasheet is available for this part.
