
This 1-contact male connector is designed for panel mounting and features a brass body with copper and brass contacts. The contacts are nickel-plated for corrosion resistance. The connector is rated for a maximum current of 25A and a DC voltage of 2kV. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Sign in to ask questions about the HH Smith 186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 186 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Male |
| Insulation Material | NICKEL PLATED |
| Max Current Rating | 25A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Turret |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
