The 1kV 10A right angle cable mount connector features a body made of ABS material and a contact material of copper and brass with nickel plating. It has a current rating of 10A and a voltage rating of 1kV. The connector is designed for cable mount applications with a right angle orientation and a turret termination.
Sign in to ask questions about the HH Smith 255-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 255-102 technical specifications.
| Body Material | ABS |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Termination | Turret |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 255-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.