
ABBATRON HH SMITH 257-105 BINDING POST, 30A, #10-32, STUD, BLUE
HH Smith 257-105 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
