
This terminal features a brass contact with nickel plating, supporting a maximum current rating of 15A. It has a straight orientation and is designed for panel mounting via wire wrap termination. The terminal is available in a single-contact configuration.
Sign in to ask questions about the HH Smith 2809-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 2809-102 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 2809-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.