Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
HH Smith 325-GRN technical specifications.
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
