Grommet, Round; 1/8 in.; Black Buna-S Synthetic Rubber/Black Polyvinyl Chloride
HH Smith 91114 technical specifications.
| Color | Black |
| Inside Diameter | 3.17mm |
| Material | PVC, Rubber, Polyvinyl |
| Mount | Cable |
| Wire/Cable Diameter | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 91114 to view detailed technical specifications.
No datasheet is available for this part.