HH Smith 9216 technical specifications.
| Package/Case | Aluminum |
| Finish | Chromate |
| Material | Aluminium |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 9216 to view detailed technical specifications.
No datasheet is available for this part.