Spacer; Round; Aluminum; #8 ID; 5/16" OD; 3/4" Length
Checking distributor stock and pricing after the page loads.
HH Smith 9390L technical specifications.
| Package/Case | Aluminum |
| Finish | Chromate |
| Material | Aluminium |
| Shape | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.