
ABBATRON HH SMITH DEL-102 BANANA PLUG, 15A, SOLDER
HH Smith DEL-102 technical specifications.
| Contact Material | Brass |
| Current Rating | 15A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.