
RF Connector; SMA; 50 Ohm; R/A; Crimp; 12.4 GHz; RG-174/U; 188A/U or 316/U
Checking distributor stock and pricing after the page loads.
| Bandwidth | 12.4GHz |
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Right Angle |
| Termination | Crimp |
| RoHS | Compliant |