
Hi-Bond White Double Sided Foam Tape, 12mm x 33m, 0.64mm Thick
Hi-Bond VST6064WFR/0.64/12/33 technical specifications.
| Color | White |
| Length | 33m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.64mm |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.