
Hi-Bond White Double Sided Foam Tape, 19mm x 33m, 0.64mm Thick
Checking distributor stock and pricing after the page loads.
| Color | White |
| Length | 33m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.64mm |
| Width | 19mm |
| RoHS | Compliant |