
Hi-Bond Grey Double Sided Foam Tape, 19mm x 10m, 0.8mm Thick
Hi-Bond VST6080G/0.8/19/10 technical specifications.
| Color | Grey |
| Length | 10m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.8mm |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.
