Speaker cable Ergonomic 2 x 2.50 mm² Black Hicon
Sign in to ask questions about the Hicon Connectors HIE-225-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hicon Connectors HIE-225-2000 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 3.5mm |
| Mount | Cable |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hicon Connectors HIE-225-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.